Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271799
- RS Stock No.:
- 288-3451
- Mfr. Part No.:
- LFR-1/2-D-16-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€172.68
(exc. VAT)
€212.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.68 |
*price indicative
- RS Stock No.:
- 288-3451
- Mfr. Part No.:
- LFR-1/2-D-16-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1760L/min | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 5271799 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1760L/min | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 5271799 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is a reliable and efficient solution for maintaining optimal pressure and filtration in pneumatic systems. With a compact design and high-quality materials, this product is designed to ensure smooth operation and extended durabi
Equipped with a rotary knob actuator lock for easy adjustment
Integrated metal bowl guard for added protection
Prepared for G1/4 pressure gauge or digital pressure display
Certified for use in hazardous environments with ATEX and EX directives
High corrosion resistance class for durability in harsh conditions
RoHS-compliant materials for environmental sustainability
Related links
- Festo D Filter Regulator Manual 5271798
- Festo Filter Regulator Manual 5271807
- Festo Filter Regulator Manual 5271794
- Festo Filter Regulator Manual 5271803
- Festo LFR Filter Regulator 1/4 in 20 bar, 5271795
- Festo Filter Regulator Manual 5271806
- Festo Filter Regulator Manual 5271802
- Festo Filter Regulator Manual 5271805
