Festo Filter Regulator, 40 μm, Manual, 20 bar, 5271807
- RS Stock No.:
- 288-3462
- Mfr. Part No.:
- LFR-N1/2-D-16-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€172.68
(exc. VAT)
€212.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.68 |
*price indicative
- RS Stock No.:
- 288-3462
- Mfr. Part No.:
- LFR-N1/2-D-16-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1760L/min | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 5271807 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1760L/min | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 5271807 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Actuator lock with rotary knob for easy adjustment
Integrated metal bowl guard for added safety
Manual rotating condensate drain for efficient maintenance
Prepared for pressure gauge or digital display for accurate monitoring
Certified for explosion protection in various zones and categories
Corrosion-resistant design suitable for high-stress environments
