Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271802
- RS Stock No.:
- 288-3466
- Mfr. Part No.:
- LFR-N1/4-D-16-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€144.59
(exc. VAT)
€177.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.59 |
*price indicative
- RS Stock No.:
- 288-3466
- Mfr. Part No.:
- LFR-N1/4-D-16-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1150L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 5271802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1150L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 5271802 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Actuator lock with rotary knob for easy adjustment
Max. condensate volume of 42 ml for efficient moisture removal
Integrated metal bowl guard for protection
Prepared for G1/4 pressure gauge for accurate monitoring
CE marked for compliance with EU Explosion Protection Directive
Corrosion resistance class 3 for durability in high corrosion environments
Media temperature range of -40°C to 80°C for versatility
RoHS-compliant materials ensuring environmental sustainability
Related links
- Festo Filter Regulator Manual 5271806
- Festo Filter Regulator Manual 5271803
- Festo D Filter Regulator Manual 5271800
- Festo Filter Regulator Manual 5271794
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 5271804
- Festo D Filter Regulator Manual 5271798
- Festo LFR Filter Regulator Manual 5271801
