Festo Series D Filter Regulator, 40μm, G 1/4, Manual, 20 bar
- RS Stock No.:
- 288-3457
- Mfr. Part No.:
- LFR-1/4-DB-7-O-MINI-H
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€99.40
(exc. VAT)
€122.26
(inc. VAT)
- RS Stock No.:
- 288-3457
- Mfr. Part No.:
- LFR-1/4-DB-7-O-MINI-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 20 bar | |
| Manufacturer Series | Series D | |
| Drain Type | Manual | |
| Filtration Size | 40µm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 20 bar | ||
Manufacturer Series Series D | ||
Drain Type Manual | ||
Filtration Size 40µm | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - LFR-1/4-DB-7-O-MINI-H, Numeric Part Number: 537645
This filter regulator is a compact and efficient component essential for pneumatic systems. Featuring a G 1/4 port connection, it supports a maximum operating pressure of 20 bar and a filtration size of 40 μm. With a semi-automatic drain and a polycarbonate bowl, it ensures reliable air quality management in various applications.
Features & Benefits
• Compact design suitable for limited installation space
• Manual drain feature simplifies maintenance procedures
• High accuracy in pressure regulation from 1.5 bar to 10 bar
• Prepared for G1/8 pressure gauge connection for easy monitoring
• Air purity class compliant for optimal performance
• Durable polycarbonate bowl for effective visibility of condensate
• Manual drain feature simplifies maintenance procedures
• High accuracy in pressure regulation from 1.5 bar to 10 bar
• Prepared for G1/8 pressure gauge connection for easy monitoring
• Air purity class compliant for optimal performance
• Durable polycarbonate bowl for effective visibility of condensate
Applications
• Used for pneumatic control systems in industrial automation
• Ideal for air preparation systems requiring precision regulation
• Utilised in environments needing reliable filtration of compressed air
• Suitable for mechanical where air quality impacts performance
• Ideal for air preparation systems requiring precision regulation
• Utilised in environments needing reliable filtration of compressed air
• Suitable for mechanical where air quality impacts performance
What is the operational pressure range for this device?
The device operates effectively within a pressure range of 1.5 bar to 10 bar, allowing flexibility for different applications in pneumatic systems.
How does the design enhance its durability and reliability?
The robust construction using materials such as polyamide-reinforced housing and a polycarbonate bowl ensures durability against varying environmental conditions while maintaining clarity for monitoring.
What maintenance is required to ensure optimal function?
Regular checks on the manual drain feature and visual inspections of the bowl will help maintain performance and prevent clogging, ensuring sustained efficiency in filtration.
Related links
- Festo DB Filter Regulator 1/4 in G 7 bar, 539690
- Festo LFR Filter Regulator 1/4 20 bar, 5271792
- Festo LFR Filter Regulator 1/4 20 bar, 5271796
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 5271794
- Festo G 1/2 Filter Regulator 1/4 in G 7 bar, 192591
- Festo LFR Filter Regulator Manual 162703
- Festo G 1/4 Filter Regulator 1/4 in G 7 bar, 192601

