Festo LFR Filter Regulator, 5 μm, 1/4, Manual, 20 bar, 5271796
- RS Stock No.:
- 288-3452
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€172.68
(exc. VAT)
€212.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.68 |
*price indicative
- RS Stock No.:
- 288-3452
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2600L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 5271796 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2600L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 5271796 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 1/4 Port size - LFR-1/2-D-5M-O-MIDI-T3-EX4, Numeric Part Number: 5271796
This filter regulator controls and conditions compressed Air for pneumatic systems, combining particulate removal and pressure regulation in a single unit. It is designed for industrial installations where Air quality and controlled supply pressure are required for valves, actuators and instrumentation. The device operates across a wide thermal range and accommodates common G-thread connections for straightforward integration.
Features and Benefits:
• 5μm element delivers cleaner Air to protect downstream components
• 0.5-12 bar adjustable range provides precise pressure control
• 2600 L/min maximum flow supports high-demand pneumatic circuits
• Manual condensate drain allows simple maintenance without tools
• Wrought aluminium alloy bowl reduces weight while retaining strength
• Rated for operation from -40°C to 80°C for varied environments
• 0.5-12 bar adjustable range provides precise pressure control
• 2600 L/min maximum flow supports high-demand pneumatic circuits
• Manual condensate drain allows simple maintenance without tools
• Wrought aluminium alloy bowl reduces weight while retaining strength
• Rated for operation from -40°C to 80°C for varied environments
Applications
• Suitable for factory automation pneumatic supply lines
• Ideal for compressed Air preparation feeding solenoid valves
• Used with actuators requiring stable regulated pressure
• Can be used for instrumentation Air feeds in control panels
• Used for workshop Air distribution to protect tools and gauges
• Ideal for compressed Air preparation feeding solenoid valves
• Used with actuators requiring stable regulated pressure
• Can be used for instrumentation Air feeds in control panels
• Used for workshop Air distribution to protect tools and gauges
What is the maximum pressure the unit can withstand?
The device accepts system pressures up to 20 bar for intermittent or sustained service.
Which port size and thread standard are provided for plumbing?
Connections use a 1/4 port with G-thread compatibility for BSP systems.
How does the construction support durability in industrial settings?
The bowl is MADE from a wrought aluminium alloy that balances corrosion resistance and mechanical strength.
What flow capacity can I expect when sising downstream components?
Expect up to 2600 L/min maximum flow, suitable for moderate to high-flow pneumatic networks.
Related links
- Festo LFR Filter Regulator 1/4 20 bar, 5271792
- Festo LFR Filter Regulator 1/2 in 20 bar, 5271797
- Festo Filter Regulator Manual 5271804
- Festo D Filter Regulator Manual 5271798
- Festo Filter Regulator Manual 5271794
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in 20 bar, 5271795
- Festo D Filter Regulator Manual 5271800
