Festo LFR Filter Regulator, 5 μm, 1/4, Manual, 20 bar, 5271792
- RS Stock No.:
- 288-3456
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€144.59
(exc. VAT)
€177.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.59 |
*price indicative
- RS Stock No.:
- 288-3456
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1600L/min | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 5271792 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1600L/min | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 5271792 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 1600 L/min Maximum Flow Rate - LFR-1/4-D-5M-O-MIDI-T3-EX4, Numeric Part Number: 5271792
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, combining particulate removal with pressure regulation to support downstream equipment. It operates across a wide temperature range and is suitable for installations requiring a compact, high-capacity supply regulator with a manual condensate release.
Features and Benefits:
• 5μm filtration protecting valves and actuators
• 1600 L/min flow capacity for high-throughput circuits
• Pressure range 0.5-12 bar for fine pressure selection
• Maximum pressure 20 bar supporting robust system peaks
• Manual drain enabling straightforward condensate management
• Aluminium alloy bowl reducing overall component mass
• 1600 L/min flow capacity for high-throughput circuits
• Pressure range 0.5-12 bar for fine pressure selection
• Maximum pressure 20 bar supporting robust system peaks
• Manual drain enabling straightforward condensate management
• Aluminium alloy bowl reducing overall component mass
Applications
• Suitable for machine tool pneumatics requiring clean Air
• Ideal for pneumatic control panels in automation systems
• Used with assembly-line actuators and solenoid valves
• Can be used for instrument Air supply in electrical cabinets
• Used for compressed Air preparation in mechanical workshops
• Ideal for pneumatic control panels in automation systems
• Used with assembly-line actuators and solenoid valves
• Can be used for instrument Air supply in electrical cabinets
• Used for compressed Air preparation in mechanical workshops
What port connections are provided for system integration?
The unit offers G‑threaded 1/4 ports for both process and pressure gauge connections, facilitating standardised piping and instrumentation gauges.
What environmental temperatures can the device tolerate?
It is rated to operate between -40 °C and 80 °C, making it suitable for both cold‑storage and warm industrial environments.
How is condensate removed during operation?
Condensate is evacuated via a manually operated drain, allowing controlled discharge during maintenance or shutdown.
What material ensures bowl durability while minimising weight?
The bowl is MADE from a wrought aluminium alloy, delivering corrosion resistance with reduced component mass.
Related links
- Festo LFR Filter Regulator 1/4 20 bar, 5271796
- Festo Filter Regulator Manual 5271794
- Festo LFR Filter Regulator 1/4 in 20 bar, 5271795
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in 20 bar, 5271797
- Festo Filter Regulator Manual 5271804
- Festo D Filter Regulator Manual 5271800
- Festo D Filter Regulator Manual 5271798
