SMC AW Filter Regulator, 5 μm, 1/4 in NPT, Automatic, 10 bar
- RS Stock No.:
- 288-6897
- Mfr. Part No.:
- AW20-N02-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.57
(exc. VAT)
€42.52
(inc. VAT)
- RS Stock No.:
- 288-6897
- Mfr. Part No.:
- AW20-N02-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in NPT | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 87.6mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 40mm | |
| Standards/Approvals | ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1, ISO VG32 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in NPT | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 87.6mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 40mm | ||
Standards/Approvals ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1, ISO VG32 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC filter regulator is a modular component from the AW MASS PRO series, designed for precision air filtration and regulation in pneumatic systems. This unit efficiently filters and regulates air pressure to ensure optimal performance and longevity of pneumatic equipment.
High precision in pressure control for accurate pneumatic operations
Compact and space-saving design for easy integration into existing systems
Durable construction ensures long-lasting performance and minimal maintenance
Advanced technology for enhanced efficiency and productivity
Easy installation and user-friendly interface for seamless operation
Related links
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-N02-CZ-D

