Festo FRC Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 192645
- RS Stock No.:
- 289-0839
- Mfr. Part No.:
- FRC-1/2-D-7-O-MIDI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€362.20
(exc. VAT)
€445.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.20 |
*price indicative
- RS Stock No.:
- 289-0839
- Mfr. Part No.:
- FRC-1/2-D-7-O-MIDI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2800L/min | |
| Series | FRC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192645 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2800L/min | ||
Series FRC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 7 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192645 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit is designed for efficient and reliable compressed air preparation. With features like a rotary knob with detent actuator lock and fully automatic condensate drain, it ensures optimal performance in various industrial applications.
Actuator lock with rotary knob for easy adjustment
Metal bowl guard for added protection
RoHS compliant materials for environmental safety
Proportional standard mist lubricator for consistent lubrication
Related links
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo FRC Filter Regulator 1/4 in G 12 bar, 186501
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 162750
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
