Festo FRC Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 192640
- RS Stock No.:
- 289-0845
- Mfr. Part No.:
- FRC-1/8-D-7-O-MINI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€278.76
(exc. VAT)
€342.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.76 |
*price indicative
- RS Stock No.:
- 289-0845
- Mfr. Part No.:
- FRC-1/8-D-7-O-MINI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 800L/min | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Model Number | 192640 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 800L/min | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 7 bar | ||
Model Number 192640 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Mini Service unit is designed for efficient compressed air preparation. With features like a fully automatic condensate drain, metal bowl guard and a pressure regulation range of 0.5 bar to 7 bar, this unit ensures optimal performance in various applications.
Rotary knob with detent actuator lock for precise adjustments
Equipped with a proportional mist lubricator for effective lubrication
Provides a high standard nominal flow rate
Related links
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192645
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185792
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185828
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185816
