Festo D Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 4772767
- RS Stock No.:
- 289-1699
- Mfr. Part No.:
- LFR-1/4-D-16-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.41
(exc. VAT)
€161.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.41 |
*price indicative
- RS Stock No.:
- 289-1699
- Mfr. Part No.:
- LFR-1/4-D-16-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1475L/min | |
| Connection Thread Standard | G | |
| Series | D | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 4772767 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1475L/min | ||
Connection Thread Standard G | ||
Series D | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | ||
Pressure Setting Range 0.5 → 16 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 4772767 | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 0.5 to 16 Bar Pressure Setting Range, 1475L/min Maximum Flow Rate - LFR-1/4-D-16-O-MIDI-T18-EX4, Numeric Part Number:4772767
This filter regulator controls and conditions compressed Air by combining particulate filtration with pressure regulation for industrial environments. It accommodates G-thread process connections and maintains set downstream pressure across a wide adjustment span while operating in moderate-temperature and high-pressure systems.
Features and Benefits:
• 0.5-16 bar pressure range provides wide regulation flexibility
• 1475 L/min maximum flow supports high-throughput applications
• 40 μm filtration removes fine particulates to protect downstream equipment
• Manual drain enables simple condensate removal without tools
• Wrought aluminium bowl offers Durable containment with reduced weight
• Rated to 20 bar maximum operating pressure for robust system resilience
• 1475 L/min maximum flow supports high-throughput applications
• 40 μm filtration removes fine particulates to protect downstream equipment
• Manual drain enables simple condensate removal without tools
• Wrought aluminium bowl offers Durable containment with reduced weight
• Rated to 20 bar maximum operating pressure for robust system resilience
Applications
• Suitable for pneumatic tool supply with fluctuating inlet pressures
• Ideal for compressed Air lines in hazardous atmospheres requiring certification
• Used with process instrumentation needing particulate-free regulated Air
• Can be used for shop Air distribution feeding multiple outlets
• Suitable for systems operating where ambient temperatures reach up to 80 °C
• Ideal for compressed Air lines in hazardous atmospheres requiring certification
• Used with process instrumentation needing particulate-free regulated Air
• Can be used for shop Air distribution feeding multiple outlets
• Suitable for systems operating where ambient temperatures reach up to 80 °C
What connection types are provided for integration into existing Air systems?
The product uses G-thread ports including a 1/4 in G pressure gauge port for direct gauge mounting.
How does the device perform in elevated temperature conditions?
It is rated for continuous operation up to a maximum operating temperature of 80 °C.
What standards or classifications relate to permitted installation zones?
It meets ATEX and UKEX criteria and is compatible with VDMA 24364 zone III applications.
Which contamination class compliance does it follow for Air quality?
The regulator aligns with ISO 8573-1:2010 particulate and moisture classifications.
What is the specified operational pressure limit for safety consideration?
The maximum operating pressure is 20 bar.
Related links
- Festo D Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 4772779
- Festo D Filter Regulator Manual 4772777
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772765
