Festo LFR Filter Regulator, 40 μm, 1/4 in NPT, Manual, 20 bar, 4772775
- RS Stock No.:
- 289-0918
- Mfr. Part No.:
- LFR-N1/4-D-16-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.41
(exc. VAT)
€161.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.41 |
*price indicative
- RS Stock No.:
- 289-0918
- Mfr. Part No.:
- LFR-N1/4-D-16-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in NPT | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1475L/min | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 4772775 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in NPT | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1475L/min | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 16 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 4772775 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is a reliable and efficient solution for your air preparation needs. With a compact design and high corrosion resistance, this filter regulator is perfect for various industrial applications.
Actuator lock with rotary knob for easy adjustment
Integrated metal bowl guard for added safety
Wide operating pressure range of 0.1 MPa to 2 MPa
High filtration grade of 40 μm for clean air output
Related links
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/4 in NPT 12 bar, 4772773
- Festo Filter Regulator Manual 4772779
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo D Filter Regulator 1/4 in G 20 bar, 4772767
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
