Festo D Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 4772770
- RS Stock No.:
- 289-1687
- Mfr. Part No.:
- LFR-1/2-D-16-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.97
(exc. VAT)
€193.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €156.97 |
*price indicative
- RS Stock No.:
- 289-1687
- Mfr. Part No.:
- LFR-1/2-D-16-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1665L/min | |
| Connection Thread Standard | G | |
| Series | D | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Model Number | 4772770 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1665L/min | ||
Connection Thread Standard G | ||
Series D | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | ||
Pressure Setting Range 0.5 → 16 bar | ||
Model Number 4772770 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 0.5 to 16 Bar Pressure Setting Range, 1/2 in G Port Size - LFR-1/2-D-16-5M-O-MIDI-T18-EX4, Numeric Part Number:4772770
This filter regulator is a combined filtration and pressure-control device designed for compressed Air systems, providing particulate removal and downstream pressure regulation for industrial environments. It operates across a broad temperature span and is constructed with materials suitable for demanding plant conditions, offering compatibility with common pipe connections and manual condensate management.
Features and Benefits:
• 5μm filtration protects downstream equipment from particulates
• 0.5-16 bar pressure adjustment supports varied process setpoints
• 1665 L/min maximum flow maintains high throughput
• Wrought aluminium bowl reduces component weight and corrosion risk
• Manual drain enables controlled condensate removal without tools
• 20 bar maximum pressure withstands elevated system stresses
• 0.5-16 bar pressure adjustment supports varied process setpoints
• 1665 L/min maximum flow maintains high throughput
• Wrought aluminium bowl reduces component weight and corrosion risk
• Manual drain enables controlled condensate removal without tools
• 20 bar maximum pressure withstands elevated system stresses
Applications
• Suitable for pneumatic tool supply requiring fine filtration
• Ideal for control panels needing stable regulated pressure
• Used with assembly-line Air supplies demanding high flow
• Can be used for workshop compressors with manual drainage
• Suitable for installations operating at elevated ambient temperatures
• Ideal for control panels needing stable regulated pressure
• Used with assembly-line Air supplies demanding high flow
• Can be used for workshop compressors with manual drainage
• Suitable for installations operating at elevated ambient temperatures
What temperature range can it operate within?
It functions reliably between -20°C and 80°C.
Which connection thread standard does it use?
It connects using a G‑threaded 1/2 in port.
What particulate class does the filtration meet?
The filter element provides 5μm retention in the fluid stream.
What approvals and standards are held for hazardous areas?
It is certified for ATEX and UKEX and meets ISO 8573-1:2010 particulate and moisture classes.
How is condensate removed from the unit during service?
Condensate is expelled via a manual drain operated at the bowl base.
Related links
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 4772778
- Festo D Filter Regulator 1/4 in G 20 bar, 4772767
- Festo D Filter Regulator Manual 5271798
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in G 12 bar, 4772764
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
