Festo LFR Filter Regulator, 40 μm, 1/4 in G, Automatic, 20 bar, 185712
- RS Stock No.:
- 289-1701
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KA-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€360.82
(exc. VAT)
€443.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.82 |
*price indicative
- RS Stock No.:
- 289-1701
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KA-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1850L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 185712 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1850L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 185712 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Service unit combination is designed to provide efficient compressed air preparation with a max condensate volume of 43 ml. With corrosion resistance class 2 and a rotary knob actuator lock, this product ensures optimal performance for various applications.
Rotary knob with detent for easy operation
CRC 2 Moderate corrosion stress
Full automatic condensate drain
Hassle free maintenance
Related links
- Festo LFR Filter Regulator 1/4 in G 12 bar, 186484
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 3/4 in G 12 bar, 162683
- Festo LFR Filter Regulator 1/4 in 20 bar, 5271795
- Festo LFR Filter Regulator 1/4 20 bar, 5271792
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772765
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/4 in G 12 bar, 4772764
