Festo LFR Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 4772765
- RS Stock No.:
- 289-1702
- Mfr. Part No.:
- LFR-1/4-D-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.41
(exc. VAT)
€161.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.41 |
*price indicative
- RS Stock No.:
- 289-1702
- Mfr. Part No.:
- LFR-1/4-D-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Explosion Protection (ATEX), UKCA, RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G 1/4 | |
| Model Number | 4772765 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Explosion Protection (ATEX), UKCA, RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G 1/4 | ||
Model Number 4772765 | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 40 μm Filtration size - LFR-1/4-D-O-MIDI-T18-EX4, Numeric Part Number: 4772765
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, combining particulate removal with adjustable pressure regulation for safe downstream use in automation and mechanical equipment. It is designed for operation across a broad temperature range and includes a user-accessible bowl and pressure monitoring Interface for straightforward integration into process and control environments.
Features and Benefits:
• 40 μm filtration protects actuators and valves from particulates
• Pressure adjustment range 0.5 to 12 bar for precise control
• Maximum flow handling 2000 L/min supports high-demand circuits
• Manual drain on bowl enables simple maintenance without tools
• Withstands up to 20 bar maximum operating pressure for durability
• Pressure gauge port sized G1/4 for direct gauge attachment
• Pressure adjustment range 0.5 to 12 bar for precise control
• Maximum flow handling 2000 L/min supports high-demand circuits
• Manual drain on bowl enables simple maintenance without tools
• Withstands up to 20 bar maximum operating pressure for durability
• Pressure gauge port sized G1/4 for direct gauge attachment
Applications
• Suitable for pneumatic actuator supply in factory automation
• Ideal for instrument Air conditioning in electronics assembly
• Used with control valves in electrical switchgear environments
• Can be used for secondary Air treatment in mechanical workshops
• Ideal for instrument Air conditioning in electronics assembly
• Used with control valves in electrical switchgear environments
• Can be used for secondary Air treatment in mechanical workshops
What temperature conditions can it operate in reliably?
It operates across an ambient range from -20°C to 80°C, allowing use in both cold storage support and heated plant areas.
How is the bowl constructed for industrial use?
The collection bowl is MADE from a wrought aluminium alloy, providing a balance of strength and reduced weight for repeated handling.
Which approvals indicate suitability for hazardous atmospheres?
It carries EU explosion protection certification under ATEX, alongside UKCA marking and RoHS compliance for restricted-substance control.
What thread standards are provided for system connections?
Port connections follow G-thread standards with the pressure gauge port matching G1/4 sising for compatibility with common fittings.
Related links
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772769
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo D Filter Regulator 1/4 in G 20 bar, 4772767
