Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm

Subtotal (1 unit)*

€100.60

(exc. VAT)

€123.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.60

*price indicative

RS Stock No.:
460-970
Mfr. Part No.:
18112000000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Hose-Proof Hood

Fan Size

260 x 220 mm

Material

Powder Coated Steel

Colour

Grey

Height

260mm

Width

220mm

Standards/Approvals

NEMA 1, RoHS

Depth

38mm

Series

HPR

COO (Country of Origin):
DE
The Pfannenberg Hose proof rain hood is an accessory designed to work with filter fans, preventing jet water or heavy rain from entering an enclosure. It has a very shallow depth, requiring minimal space on the outside, ensuring that escape and traffic routes remain clear. This hose-proof rainhoods are available in three different sizes in two designs, which can be combined with the fourth generation filter fan portfolio (PF 11.000 - PF 67.000). Its high protection against vandalism due to impact resistance IK10 and optional screwing of the hood from the inside. This means that it is not possible to unscrew the screws from the outside.

Very shallow depth, thus less space required to the outside

Very user-friendly installation by sliding the hood onto the basic housing, which is screwed to the control cabinet as usual

The filter mats of the rear filter fan/exhaust filter can be easily replaced

With UL certification

With IP X6 and NEMA 1, 12, 3R, 4X - in connection with filter fan

In addition to the standard stainless-steel version, Pfannenberg also offers a powder-coated steel version (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy