Pfannenberg HPR Series Stainless Steel Finger Guard for 10000-20000 mm Fans 260 mm 220mm, 38 mm

Subtotal (1 unit)*

€135.66

(exc. VAT)

€166.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.66

*price indicative

RS Stock No.:
497-638
Mfr. Part No.:
18112000001
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Finger Guard

Fan Size

10000-20000 mm

Material

Stainless Steel

Colour

Grey

Depth

38mm

Standards/Approvals

NEMA 1, RoHS

Width

220mm

Height

260mm

Series

HPR

COO (Country of Origin):
DE
The Pfannenberg Hose Proof Rainhood is designed to protect your equipment from water ingress in industrial settings. Its robust construction ensures long-lasting performance in challenging environments. Ideal for applications requiring high levels of cleanliness, it offers reliable protection against hose-directed water and rain.

Protection against vandalism

UL certified

IPX6 protection

powder coated steel

Fitting Size 1 and 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy