Omron R87F Series Steel Finger Guard for 80 mm Fans 8mm, 38 mm
- RS Stock No.:
- 565-931
- Mfr. Part No.:
- R87F-FG80
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-931
- Mfr. Part No.:
- R87F-FG80
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Fan Size | 80 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Colour | Silver | |
| Width | 8mm | |
| Standards/Approvals | CSA, CE, UL, PSE | |
| Depth | 38mm | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Fan Size 80 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Colour Silver | ||
Width 8mm | ||
Standards/Approvals CSA, CE, UL, PSE | ||
Depth 38mm | ||
Series R87F | ||
- COO (Country of Origin):
- JP
The Omron Finger guard is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.
CE marking compliant
Certified compliant with various standards including UL and CSA
Related links
- Omron R87F Series Steel Finger Guard for 120 mm Fans 12mm, 38 mm
- Omron R87F Series Steel Finger Guard for 92 mm Fans 92mm, 25 mm
- Omron R87F Series Steel Finger Guard for 150 mm Fans 15mm
- Omron R87F Series Axial Fan 2.1 m³/min 170 mA Max 120 mm 38 mm
- Omron R87F Series Axial Fan 162 m³/h 105 mA Max 119.5mm, 38 mm
- Omron R87F Series AC Axial Fan 2.1 m³/min 80 mA Max 120 mm 38 mm
- Omron R87F Series AC Axial Fan 3.1 m³/min 230 mA Max 120 mm 38 mm
- Omron R87F Series Aluminium Frame Fan Filter for 80 mm Fans 10 mm
