Omron R87F Series Steel Finger Guard for 150 mm Fans 15mm
- RS Stock No.:
- 565-930
- Mfr. Part No.:
- R87F-FG150
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-930
- Mfr. Part No.:
- R87F-FG150
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Fan Size | 150 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Colour | Silver | |
| Width | 15mm | |
| Standards/Approvals | UL, CSA, CE, PSE | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Fan Size 150 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Colour Silver | ||
Width 15mm | ||
Standards/Approvals UL, CSA, CE, PSE | ||
Series R87F | ||
- COO (Country of Origin):
- JP
The Omron Finger guard is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.
CE marking compliant
Certified compliant with various standards including UL and CSA
Related links
- Omron R87F Series Steel Finger Guard for 120 mm Fans 12mm, 38 mm
- Omron R87F Series Steel Finger Guard for 92 mm Fans 92mm, 25 mm
- Omron R87F Series Steel Finger Guard for 80 mm Fans 8mm, 38 mm
- ebm-papst LZ36 Series Steel Finger Guard for 150 x 172 mm Fans 6 mm
- Sepa FG150 Series Steel Finger Guard for 172 x 150mm Fans 162 x 6.5mm
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53mm
- ebm-papst LZ22K Series Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 77 mm 77mm
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
