Omron R87F Series Steel Finger Guard for 92 mm Fans 92mm, 25 mm
- RS Stock No.:
- 565-933
- Mfr. Part No.:
- R87F-FG90
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-933
- Mfr. Part No.:
- R87F-FG90
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Finger Guard | |
| Fan Size | 92 mm | |
| Material | Steel | |
| Colour | Silver | |
| Width | 92mm | |
| Depth | 25mm | |
| Standards/Approvals | PSE, UL, CE, CSA | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Finger Guard | ||
Fan Size 92 mm | ||
Material Steel | ||
Colour Silver | ||
Width 92mm | ||
Depth 25mm | ||
Standards/Approvals PSE, UL, CE, CSA | ||
Series R87F | ||
- COO (Country of Origin):
- JP
The Omron Finger guard is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.
CE marking compliant
Certified compliant with various standards including UL and CSA
Related links
- Omron R87F Series Steel Finger Guard for 120 mm Fans 12mm, 38 mm
- Omron R87F Series Axial Fan 1 m³/min 70 mA Max 92 mm 25 mm
- Omron R87F Series Axial Fan 0.8 m³/min 50 mA Max 92 mm 25 mm
- Omron R87F Series Steel Finger Guard for 80 mm Fans 8mm, 38 mm
- Omron R87F Series Axial Fan 1 m³/min 150 mA Max 92 mm 25 mm
- Omron R87F Series Axial Fan 0.8 m³/min 100 mA Max 92 mm 25 mm
- Omron R87F Series Steel Finger Guard for 150 mm Fans 15mm
- Omron R87F Series Aluminium Frame Fan Filter for 92 mm Fans 10.5 mm
