Legrand Finger Guard 250 mm 250mm
- RS Stock No.:
- 266-0338
- Mfr. Part No.:
- 0 348 89
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€57.44
(exc. VAT)
€70.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €57.44 |
*price indicative
- RS Stock No.:
- 266-0338
- Mfr. Part No.:
- 0 348 89
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Finger Guard | |
| Height | 250mm | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Finger Guard | ||
Height 250mm | ||
Width 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand extension for fans references 034851, 034852 and 034835.
IP54 retained
RAL7035
Related links
- Legrand Plastic End Cap 65 mm 250mm
- Legrand Steel Rack Cable Management Cable Management Accessory for Use with Cabinets 2.03 m 250mm
- Legrand Grey Plastic Fan Filter 250 mm, 250mm
- ABB IS2-EN2250K Series Grey 250 mm 250mm 121 mm
- Backpack Outils Oceans Black Backpack 250 mm 250mm 490 mm
- SIEVERT SI415061 Series Welding Table Cloth 250 mm, 250mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- RS PRO Enclosure Heater 100 W Rectangle, 250 mm 250mm
