Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- RS Stock No.:
- 873-916
- Mfr. Part No.:
- DB168
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-916
- Mfr. Part No.:
- DB168
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Back Box | |
| Depth | 60mm | |
| Material | Steel Galvanised | |
| Series | DB1 | |
| Width | 250mm | |
| Colour | Stainless Steel | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Flush | |
| Knockout Size | 16 mm | |
| Height | 250mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Back Box | ||
Depth 60mm | ||
Material Steel Galvanised | ||
Series DB1 | ||
Width 250mm | ||
Colour Stainless Steel | ||
Standards/Approvals BS 4662 | ||
Mount Type Flush | ||
Knockout Size 16 mm | ||
Height 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box offers a robust solution for flush mounting of wiring accessories, designed specifically for 2g applications. Its Durable construction ensures reliable support and facilitates an organised installation.
Constructed from galvanised steel for enhanced durability
Features multiple knockouts on sides and base for versatile cable entry
Includes an earth Terminal for secure connections
Designed with a fixing centre pitch of 120.6 mm
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower TDL White Polypropylene Back Box 1 Gangs 82 mm 82mm 47 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 36 mm
