RS PRO Fibreglass Plastic Fire Blanket

Subtotal (1 unit)*

€32.63

(exc. VAT)

€40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.63

*price indicative

RS Stock No.:
325-350
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Blanket

Height

203mm

Width

177mm

Case Material

Plastic

Case Colour

Red

Blanket Material

Fibreglass

Standards/Approvals

BSI Kite - BS EN 1869:2019

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Fibreglass Fire Blanket, 203 x 177mm


This RS PRO Fire Blanket is designed for quick and efficient fire suppression. Ideal for use in kitchens, workshops, and laboratories, it provides a reliable safety solution by smothering small fires and preventing oxygen from reaching the flames.

Features and Benefits


Durable Single-Piece Moulded Design: Ensures longevity and reliability in emergency situations

Kitemark Certified to BS EN1869: Meets high safety standards for fire blankets

5 Year Warranty: Offers peace of mind with long-term protection

K40 Woven Glass Fibre Cloth: Provides effective fire suppression

Available in Multiple Sizes: Offers flexibility to suit different needs

Applications


Kitchens, Workshops, Laboratories

Additional Information


Container Material: Plastic, ensuring durability and ease of maintenance

Container Colour: Red, for high visibility in emergencies

Mounting Type: Rigid, allowing for secure and accessible placement in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy