RS PRO Fibreglass Plastic Fire Blanket

Subtotal (1 unit)*

€45.80

(exc. VAT)

€56.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.80

*price indicative

RS Stock No.:
325-351
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Blanket

Height

252mm

Width

177 mm

Case Material

Plastic

Case Colour

Red

Blanket Material

Fibreglass

Standards/Approvals

BSI Kite - BS EN 1869:2019

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Fibreglass Fire Blanket, 252 x 177mm


This RS PRO Fire Blanket is designed for quick and effective fire suppression in emergency situations. Encased in a durable, single-piece moulded design, it allows for easy access and deployment, making it an essential safety tool in various environments.

Features and Benefits


Durable Single-Piece Moulded Design: Ensures longevity and reliability in emergency situations

Kitemark Certified to BS EN1869: Meets high safety standards for fire blankets

5 Year Warranty: Provides peace of mind and assurance of quality

K40 Woven Glass Fibre Cloth: Offers excellent fire resistance and durability

Available in Multiple Sizes: Accommodates different needs with three container sizes for four blanket sizes

Applications


Kitchens

Laboratories

Workshops

Offices

Additional Information


Container Material: Plastic, ensuring lightweight and easy handling

Container Colour: Red, for high visibility in emergencies

Mounting Type: Rigid, for secure and accessible placement in various locations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links