RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4, Black, 1 m

Image representative of range

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
839-439
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

4-Pin

Product Type

Firewire Cable

Connector Type B

4 Pin Connector

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

4

Number of Contacts B

4

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Firewire 4 Pin – 4 Pin Cable is designed to facilitate connections between Firewire devices and PCs or laptops with Firewire ports, ensuring seamless data transfer for various applications.

Firewire 400 standard ensures compatibility with a wide range of devices

Length options of 1m provide flexibility for different setups

4 Pin Male connectors at both ends for secure connections

Durable black PVC sheath enhances cable longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy