RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4, Black, 1 m
- RS Stock No.:
- 839-435
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 839-435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male Plug | |
| Product Type | Firewire Cable | |
| Connector Type B | 4 Pin Connector | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male Plug | ||
Product Type Firewire Cable | ||
Connector Type B 4 Pin Connector | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 6 | ||
Number of Contacts B 4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire cable offers a reliable connection for transferring data between devices, specifically designed for compatibility with various digital cameras and camcorders.
Firewire 400 specification ensures high-speed data transfer
6 pin to 4 pin connectors enable versatile connectivity
Durable black PVC sheath provides excellent cable protection
Available lengths of 1m, 2m, 3m, and 5m to suit differing needs
Related links
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 2 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 3 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 3 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 2 m
- RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4 1 m
- RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4 5 m
