RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4, Black, 5 m
- RS Stock No.:
- 839-438
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.71 |
*price indicative
- RS Stock No.:
- 839-438
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male Plug | |
| Product Type | Firewire Cable | |
| Connector Type B | 4 Pin Connector | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male Plug | ||
Product Type Firewire Cable | ||
Connector Type B 4 Pin Connector | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 6 | ||
Number of Contacts B 4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire cable is a professional quality connection solution designed for linking devices with Firewire ports. It efficiently facilitates data transfer between compatible hardware, ensuring optimal performance.
Firewire 400 standard for reliable data transmission
1m length with 6 pin to 4 pin male connectors
Black PVC sheath for durability and flexibility
CE, UKCA, ROHS, and REACH compliant for safety standards
Related links
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 1 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 2 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 3 m
- RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 3 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 2 m
- RS PRO 4-Pin to 4 4 Pin Connector Firewire Cable 4 1 m
