Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 842-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Kit Contents | Tourniquet | |
| Food Safe | No | |
| Case Material | High Impact Nylon | |
| Depth | 120mm | |
| Height | 275mm | |
| Width | 345mm | |
| Standards/Approvals | Natural White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Kit Contents Tourniquet | ||
Food Safe No | ||
Case Material High Impact Nylon | ||
Depth 120mm | ||
Height 275mm | ||
Width 345mm | ||
Standards/Approvals Natural White | ||
RoHS Status: Exempt
The RS Pro Critical injury bleed control kit is expertly designed to manage critical, life-threatening bleeds effectively, featuring a Durable and highly visible Evolution case that is suited for immediate use in emergency situations.
Enables Rapid treatment of severe bleeds, enhancing survival chances
Designed for high-risk and remote environments where help may take longer
Complies with Martyns Law, supporting safety obligations
Portable and easy to recognise for quick accessibility in emergencies
Includes essential tools to control bleeding and stabilise casualties
