Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSNIQ/TUBE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2187
Mfr. Part No.:
W25Q16JVSNIQ/TUBE
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

16MB

Product Type

Flash Memory

Interface Type

Serial

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Width

4mm

Standards/Approvals

No

Series

W25Q16JV

Automotive Standard

No

Number of Words

2M

Maximum Random Access Time

6ns

Number of Bits per Word

8

Supply Current

25mA

16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI

Uniform 4KB erasable sectors & 32KB/64KB erasable blocks

8,192 pages (256 bytes), page program in 0.4mS (typ.)

Continuous Read with 8/16/32/64 Byte Wrap

Clock operation up to 133MHz (266/532MHz equivalent with Dual/Quad SPI)

2.7 to 3.6V power supply

2mA active read current, <1μA power down current

-40° to +85°C operating range

Program/Erase Suspend/Resume, Suspend Status Bit

Factory-programmed unique ID

Electronic ID with Dual/Quad SPI, Hardware and software write protection for top or bottom blocks

Volatile & Non-volatile Status Register Bits

Lock-Down and OTP protection

Serial Flash Discoverable Parameters (SFDP)

3X256byte Security Registers with OTP locks

Complement Array Protection Bit

Individual Block/Sector Write Protection

Software Reset & Configurable hardware/RESET pin

Programmable output driver strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy