ISSI NOR 64 MB SPI Serial Flash Memory 8-Pin WSON, IS25LP064D-JLLE-TR
- RS Stock No.:
- 648-088
- Mfr. Part No.:
- IS25LP064D-JLLE-TR
- Manufacturer:
- ISSI
Subtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
Temporarily out of stock
- 8,000 unit(s) shipping from 18 February 2027
- Plus 8,000 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.18 |
*price indicative
- RS Stock No.:
- 648-088
- Mfr. Part No.:
- IS25LP064D-JLLE-TR
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | Serial Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.75V | |
| Minimum Supply Voltage | 2.3V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Series | IS25LP016D | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type Serial Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.75V | ||
Minimum Supply Voltage 2.3V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 8mm | ||
Automotive Standard No | ||
Series IS25LP016D | ||
- COO (Country of Origin):
- TW
The ISSI Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSIs Industry Standard Serial Interface Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
Related links
- ISSI NOR 16 MB SPI Serial Flash Memory 8-Pin USON, IS25LP016D-JULE-TR
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL128ABA1EW9-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL128ABA1EW7-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin SOIC, MT25QL128ABA1ESE-0SIT
- Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- Alliance Memory NOR 256 MB Serial Flash Memory 8-Pin WSON, AS25F3256MQ-7W2INTR
- Microchip Split Gate 2 MB Serial Serial Flash Memory 8-Pin WSON, SST26VF016B-80E/MF70SVAO
