Microchip Split Gate 2 MB Serial Serial Flash Memory 8-Pin WSON, SST26VF016B-80E/MF70SVAO
- RS Stock No.:
- 724-565
- Mfr. Part No.:
- SST26VF016B-80E/MF70SVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 294 units)*
€783.22
(exc. VAT)
€963.44
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 294 + | €2.664 | €783.22 |
*price indicative
- RS Stock No.:
- 724-565
- Mfr. Part No.:
- SST26VF016B-80E/MF70SVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2MB | |
| Product Type | Serial Flash Memory | |
| Interface Type | Serial | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 6mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50mA | |
| Number of Bits per Word | 8 | |
| Series | SST26VF016B | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2MB | ||
Product Type Serial Flash Memory | ||
Interface Type Serial | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 6mm | ||
Height 800μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50mA | ||
Number of Bits per Word 8 | ||
Series SST26VF016B | ||
The Microchip Flash memory serves as a reliable storage solution designed for diverse applications, particularly in automotive environments. It offers robust data retention and accessibility, making it Ideal for device firmware and software. With a memory size of 16Mb, this versatile component ensures optimal performance across various operational conditions, accommodating extreme temperatures ranging from -40°C to +125°C. Its Compact design, characterised by an 8-pin count and WSON package type, facilitates easy integration into tight spaces while maintaining consistent reliability. This product adheres to automotive standards, promising quality and performance for automotive-grade applications.
16Mb memory size delivers ample storage capacity for Crucial data
Designed to operate in temperatures from -40°C to +125°C, ensuring functionality in harsh conditions
8 pin configuration allows for efficient use of space in Compact electronic designs
WSON package type offers a Compact footprint, making it suitable for space-constrained applications
Automotive qualification assures compliance with industry standards for automotive reliability
Minimum supply voltage specification of 2.7V ensures adaptability to various power systems
Interface type of SQI provides high-speed communication, essential for performance-critical applications
Related links
- Microchip Split Gate 4 MB Serial Serial Flash Memory 8-Pin UDFN, SST25PF040CT-40V/NP18GVAO
- Microchip Split Gate 4 MB Serial Serial Flash Memory 8-Pin SOIC, SST25PF040C-40E/SN18GVAO
- Microchip Split Gate 16 MB SQI SST26VF016B-80E/SN70SVAO
- Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB Serial Flash Memory 8-Pin SOIJ, SST26VF032BEUI-104I/SM
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF
