Micron NOR 128 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL128ABA1EW7-0SIT
- RS Stock No.:
- 696-917
- Mfr. Part No.:
- MT25QL128ABA1EW7-0SIT
- Manufacturer:
- Micron
Subtotal (1 unit)*
€23.47
(exc. VAT)
€28.87
(inc. VAT)
In Stock
- 217 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.47 |
*price indicative
- RS Stock No.:
- 696-917
- Mfr. Part No.:
- MT25QL128ABA1EW7-0SIT
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128MB | |
| Product Type | Serial Flash Memory | |
| Interface Type | SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 16M x 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 5mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Supply Current | 35mA | |
| Series | MT25QL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128MB | ||
Product Type Serial Flash Memory | ||
Interface Type SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 16M x 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 5mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Supply Current 35mA | ||
Series MT25QL | ||
Automotive Standard No | ||
The Micron High-performance multiple input/output serial Flash memory device features a high-speed SPI-compatible bus interface, Advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
Volatile and non-volatile configuration settings
Software reset
RoHS compliant
Related links
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL128ABA1EW9-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin SOIC, MT25QL128ABA1ESE-0SIT
- ISSI NOR 16 MB SPI Serial Flash Memory 8-Pin USON, IS25LP016D-JULE-TR
- ISSI NOR 64 MB SPI Serial Flash Memory 8-Pin WSON, IS25LP064D-JLLE-TR
- Micron NOR 256 MB SPI Serial Flash Memory 24-Pin BGA, MT25QL256ABA8E12-1SIT
- Micron NOR 256 MB SPI Flash Memory 8-Pin WDFN, MT25QU256ABA1EW7-0SIT
- Micron NOR 256 MB SPI Flash Memory 8-Pin WDFN, MT25QL256ABA1EW9-0SIT
- Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN
