Micron SLC NAND 4 GB SLC NAND Flash Memory 48-Pin TSOP-48 I, MT29F4G08ABADAWP-IT:D

Subtotal (1 unit)*

€3.78

(exc. VAT)

€4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 218 unit(s) shipping from 19 October 2026
  • Plus 3,962 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.78

*price indicative

RS Stock No.:
696-935
Mfr. Part No.:
MT29F4G08ABADAWP-IT:D
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

Flash Memory

Memory Size

4GB

Interface Type

SLC NAND

Package Type

TSOP-48 I

Pin Count

48

Organisation

512M x 8

Maximum Clock Frequency

50MHz

Cell Type

SLC NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

20mm

Width

12mm

Standards/Approvals

RoHS

Series

MT29F

Automotive Standard

No

Supply Current

30mA

The Micron High-performance SLC NAND flash memory device. It features a memory density of 4 Gbit, organized as 512M x 8-bit, and complies with the ONFI 1.0 standard. This device is designed for industrial environments, offering reliable data storage and a Compact 48-pin TSOP package.

Tin lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy