Micron SLC NAND 4 GB SLC NAND Flash Memory 8-Pin UDFN-8, MT29F4G01ABAFDWB-IT:F

Subtotal (1 unit)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.96

*price indicative

RS Stock No.:
696-985
Mfr. Part No.:
MT29F4G01ABAFDWB-IT:F
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

4GB

Product Type

Flash Memory

Interface Type

SLC NAND

Package Type

UDFN-8

Pin Count

8

Organisation

4G x 1

Cell Type

SLC NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

20mm

Height

1.2mm

Standards/Approvals

RoHS

Width

12mm

Series

MT29F

Supply Current

30mA

Automotive Standard

No

The Micron SLC NAND Flash memory device designed for embedded applications. It offers a storage capacity of 4 Gb and is built to deliver reliable performance in demanding environments.

Matte Tin lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy