Microchip FLASH 16 MB SPI, SQI Serial Flash Memory 8-Pin SOIC, SST26VF016BT-104I/SN
- RS Stock No.:
- 764-326
- Mfr. Part No.:
- SST26VF016BT-104I/SN
- Manufacturer:
- Microchip
Subtotal (1 tape of 3300 units)*
€5,306.40
(exc. VAT)
€6,527.40
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | €1.608 | €5,306.40 |
*price indicative
- RS Stock No.:
- 764-326
- Mfr. Part No.:
- SST26VF016BT-104I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16MB | |
| Product Type | Serial Flash Memory | |
| Interface Type | SPI, SQI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 16 MB | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | SST26 | |
| Number of Bits per Word | 8 | |
| Supply Current | 15mA | |
| Number of Banks | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16MB | ||
Product Type Serial Flash Memory | ||
Interface Type SPI, SQI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 16 MB | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series SST26 | ||
Number of Bits per Word 8 | ||
Supply Current 15mA | ||
Number of Banks 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Flash Memory Device is designed for reliable data storage in embedded and electronic systems. It features a six wire 4 bit I O Interface that enables low power operation. It supports secure data management for applications requiring dependable memory performance.
Enables low power operation
Supports software write protection
Offers individual Block write protection
Related links
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip Split Gate 8 MB SPI SST26VF080A-104I/SN
- Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8, SST26VF016BT-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
- Microchip Split Gate 64 MB SPI SST26VF064BT-104I/SO
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST26WF080B-104I/SN
