Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9393
Mfr. Part No.:
SST26WF080B-104I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

1.95V

Minimum Supply Voltage

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.25mm

Length

4.9mm

Width

4mm

Number of Bits per Word

8

Maximum Random Access Time

3ns

Number of Words

1M

Automotive Standard

No

Series

SST26WF080B

COO (Country of Origin):
TH

SST26WF040B/080B/016B Serial Quad I/O (SQI) SuperFlash® Flash Memory


From Microchip the SST26WFxxxB family of products are Serial Quad I/O (SQI) Flash Memory devices available in 4-, 8- and 16-bit variants. These devices support full command-set compatibility with Serial Peripheral Interface (SPI) protocol and enable minimum latency Execute-in-Place (XIP) capability without the need for code shadowing on an SRAM. The SST26WFxxxB devices exhibit low power consumption, making them suitable for portable battery powered applications.

Features


Operating Voltage Range 1.6 to 1.95 V

Clock Frequency 104 MHz max

Serial Interface Architecture

Low Power Consumption: Active Read Current: 15 mA (typical at 104 MHz), Standby Current: 10 μA (typical)

Burst Modes: Continuous Linear Burst, 8/16/32/64 Byte Linear Burst with Wrap-Around

Page-Program: 256 Bytes per page in x1 or x4 mode

Fast Erase Time: Sector/Block Erase 18 MS (typ), 25 MS (max); Chip Erase 35 MS (typ), 50 MS (max)

Flexible Erase Capability

End-of-Write Detection

Write-Suspend

Software Protection

Software Reset (RST) Mode

SFDP (Serial Flash Discoverable Parameters)

Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy