Microchip Split Gate 2 MB SPI, SQI Flash Memory 8-Pin SOIC, SST26VF020A-104I/SN
- RS Stock No.:
- 264-8835
- Mfr. Part No.:
- SST26VF020A-104I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€70.50
(exc. VAT)
€86.70
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.705 | €70.50 |
*price indicative
- RS Stock No.:
- 264-8835
- Mfr. Part No.:
- SST26VF020A-104I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 2MB | |
| Interface Type | SPI, SQI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | SST26VF | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 2MB | ||
Interface Type SPI, SQI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals JEDEC, RoHS | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series SST26VF | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
The Microchip serial quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. It also supports full command-set compatibility to traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF020A enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The devices high performance and reliability make it the ideal choice for network appliance, smart home, wireless connectivity, computing, digital TV, smart meter, datacentre, automotive and other industrial applications. Further benefits are achieved with SSTs proprietary, high-performance CMOS Super flash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Page-Program- 256 Bytes per page in x1 or x4 mode
SFDP (Serial flash Discoverable Parameters)
RoHS compliant
-40°C to +85°C industrial temperature range
Related links
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip Split Gate 8 MB SPI SST26VF080A-104I/SN
- Microchip Split Gate 64 MB SPI SST26VF064BT-104I/SO
- Microchip FLASH 16 MB SPI SST26VF016BT-104I/SN
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST26WF080B-104I/SN
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
