Microchip 4Mbit SPI Flash Memory 8-Pin WDFN, SST25PF040C-40I/MF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
111-5581
Mfr. Part No.:
SST25PF040C-40I/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4Mbit

Interface Type

SPI

Package Type

WDFN

Pin Count

8

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.72mm

Width

5mm

Dimensions

6 x 5 x 0.72mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

512K

Series

SST25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy