Microchip NOR 32 MB SPI Flash Memory 8-Pin WDFN-S-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-5862
Mfr. Part No.:
SST26VF032BT-104I/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

32MB

Interface Type

SPI

Package Type

WDFN-S-8

Pin Count

8

Organisation

4M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

NOR

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

750μm

Width

5mm

Standards/Approvals

RoHS Compliant

Length

6mm

Supply Current

15mA

Number of Bits per Word

8

Number of Words

4M

Automotive Standard

AEC-Q100

Series

SST26

The Microchip SST26VF032B series is a 32Mbit serial quad I/O(SQI) flash memory. It also supports full command-set compatibility to traditional serial peripheral interface(SPI) protocol. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability.

Industrial temperature range is -40°C to +85°C

Single voltage read and write operations- 2.7-3.6V

Low power consumption

High speed clock frequency

All devices are RoHS compliant

Flexible erase capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy