Microchip 8Mbit Parallel Flash Memory 32-Pin PLCC, SST49LF080A-33-4C-NHE
- RS Stock No.:
- 145-8976
- Mfr. Part No.:
- SST49LF080A-33-4C-NHE
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8976
- Mfr. Part No.:
- SST49LF080A-33-4C-NHE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 1024K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 11.51 x 14.05 x 2.84mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 1024K | |
| Maximum Random Access Time | 11ns | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 1024K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Dimensions 11.51 x 14.05 x 2.84mm | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 1024K | ||
Maximum Random Access Time 11ns | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
SST49LF008A/080A/016C/160C LPC SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip 8Mbit Parallel Flash Memory 32-Pin PLCC, SST49LF008A-33-4C-NHE
- Microchip 4Mbit Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip 1MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE
- Microchip 4Mbit Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4C-NHE
- Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
- Microchip 4Mbit Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4C-NHE
- Microchip 8Mbit Parallel Flash Memory 48-Pin TFBGA, SST39LF800A-55-4C-B3KE
- Microchip 8Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE
