Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- RS Stock No.:
- 879-3277
- Mfr. Part No.:
- SST39LF040-55-4C-NHE
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-3277
- Mfr. Part No.:
- SST39LF040-55-4C-NHE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Cell Type | Split Gate | |
| Memory Size | 4 MB | |
| Interface Type | Parallel | |
| Product Type | Flash Memory | |
| Pin Count | 32 | |
| Package Type | PLCC | |
| Height | 2.79 mm | |
| Length | 13.97 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Random Access Time | 55 ns | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 512K | |
| Organisation | 512K x 8 bit | |
| Series | SST39 | |
| Width | 11.43 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Cell Type Split Gate | ||
Memory Size 4 MB | ||
Interface Type Parallel | ||
Product Type Flash Memory | ||
Pin Count 32 | ||
Package Type PLCC | ||
Height 2.79 mm | ||
Length 13.97 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Random Access Time 55 ns | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 512K | ||
Organisation 512K x 8 bit | ||
Series SST39 | ||
Width 11.43 mm | ||
SST39LF010/020/040 Parallel SuperFlash® Memory
The SST39LF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
3.0-3.6V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 5 mA, Standby Current 1 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 ns
Sector-Erase Time 18 MS
Chip-Erase Time: 70 MS (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39LF010 2 seconds, SST39SF020 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
CMOS I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-55-4I-NHE
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
