Microchip 64Mbit Serial-SPI Flash Memory 8-Pin SOIJ, SST26WF064C-104I/SM
- RS Stock No.:
- 168-2688
- Mfr. Part No.:
- SST26WF064C-104I/SM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2688
- Mfr. Part No.:
- SST26WF064C-104I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64Mbit | |
| Interface Type | Serial-SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 8M x 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Dimensions | 5.26 x 5.25 x 1.98mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 8M | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64Mbit | ||
Interface Type Serial-SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 8M x 8 | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Dimensions 5.26 x 5.25 x 1.98mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 8M | ||
Number of Bits per Word 8bit | ||
The SST26WF064C Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26WF064C also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26WF064C enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.
Single Voltage Read and Write Operations - 1.65 V - 1.95V
Serial Interface Architecture
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
Nibble-wide multiplexed I/Os with SPI-like serial command structure
Dual-Transfer Rate (DTR) Operation
High Speed Clock Frequency
104 MHz max
54 MHz max (DTR)
Burst Modes
Continuous linear burst
8/16/32/64 Byte linear burst with wrap-around
Superior Reliability
Serial Interface Architecture
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
Nibble-wide multiplexed I/Os with SPI-like serial command structure
Dual-Transfer Rate (DTR) Operation
High Speed Clock Frequency
104 MHz max
54 MHz max (DTR)
Burst Modes
Continuous linear burst
8/16/32/64 Byte linear burst with wrap-around
Superior Reliability
Related links
- Microchip 64Mbit Serial-SPI Flash Memory 8-Pin SOIJ, SST26WF064C-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ
- Microchip NOR 16 MB SPI Flash Memory 8-Pin SOIJ-8
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
