Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- RS Stock No.:
- 177-9764
- Mfr. Part No.:
- SST26VF064BT-104I/SM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.85
(exc. VAT)
€28.10
(inc. VAT)
In Stock
- 1,535 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €4.57 | €22.85 | - |
| 25 - 95 | €4.432 | €22.16 | 3% |
| 100 + | €4.268 | €21.34 | 6% |
*price indicative
- RS Stock No.:
- 177-9764
- Mfr. Part No.:
- SST26VF064BT-104I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.25mm | |
| Length | 5.26mm | |
| Height | 1.98mm | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Number of Words | 8M | |
| Series | SST26 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 5.25mm | ||
Length 5.26mm | ||
Height 1.98mm | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
Number of Words 8M | ||
Series SST26 | ||
Automotive Standard AEC-Q100 | ||
Microchip Technology Flash Memory
The Microchip Technology SST26VF064B series is an 8-pin, surface mount, quad I/O (SQI) flash and a 4-bit multiplexed I/O serial interface SOIJ package flash memory chip. It has an electrical rating ranges between 2.3V and 3.6V. This also supports full command set compatibility with traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on the SRAM.
Features and Benefits
• 2K bone-time programmable (OTP) secure ID
• Burst modes-Continuous linear burst, 64byte linear burst with wrap-around
• Flexible and fast erase capability
• Low power consumption
• Page program-256 Bytes per page in x1 or x4 mode
• Serial interface architecture-Nibble-wide multiplexed I/O's with SPI-like serial command structure: mode0 and mode3
• Serial peripheral interface (SPI) protocol and SQI protocol
• Superior reliability
• Unique 64-bit, factory pre-programmed identifier
Applications
• Digital audio players
• Digital cameras
• Laptop and computers
• PDAs
Related links
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 64 MB SPI SST26VF064BT-104I/SO
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 64 MB SQI SST26VF064B-104V/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ
