Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM

Subtotal (1 reel of 2100 units)*

€8,820.00

(exc. VAT)

€10,857.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +€4.20€8,820.00

*price indicative

RS Stock No.:
177-9663
Mfr. Part No.:
SST26VF064BT-104I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

64MB

Interface Type

SPI

Package Type

SOIJ

Pin Count

8

Organisation

8M x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.25mm

Length

5.26mm

Standards/Approvals

RoHS Compliant

Height

1.98mm

Number of Bits per Word

8

Series

SST26

Automotive Standard

AEC-Q100

Number of Words

8M

Maximum Random Access Time

8ns

Microchip Technology Flash Memory


The Microchip Technology SST26VF064B series is an 8-pin, surface mount, quad I/O (SQI) flash and a 4-bit multiplexed I/O serial interface SOIJ package flash memory chip. It has an electrical rating ranges between 2.3V and 3.6V. This also supports full command set compatibility with traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on the SRAM.

Features and Benefits


• 2K bone-time programmable (OTP) secure ID

• Burst modes-Continuous linear burst, 64byte linear burst with wrap-around

• Flexible and fast erase capability

• Low power consumption

• Page program-256 Bytes per page in x1 or x4 mode

• Serial interface architecture-Nibble-wide multiplexed I/O's with SPI-like serial command structure: mode0 and mode3

• Serial peripheral interface (SPI) protocol and SQI protocol

• Superior reliability

• Unique 64-bit, factory pre-programmed identifier

Applications


• Digital audio players

• Digital cameras

• Laptop and computers

• PDAs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy