Macronix NOR 64 MB Serial Flash Memory 16-Pin SOP, MX25L6433FMI-08G

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 44 units)*

€77.48

(exc. VAT)

€95.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
44 - 176€1.761€77.48
220 - 396€1.62€71.28
440 +€1.58€69.52

*price indicative

RS Stock No.:
170-3098
Mfr. Part No.:
MX25L6433FMI-08G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

64MB

Product Type

Flash Memory

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

64M x 1 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

2V

Minimum Supply Voltage

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.6mm

Height

2.45mm

Length

10.5mm

Standards/Approvals

RoHS

Series

MX25L

Number of Bits per Word

4

Number of Words

16M, 32M, 64M

Maximum Random Access Time

8ns

Automotive Standard

No

COO (Country of Origin):
TW

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series


Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O Interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out Interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy