Winbond NOR 8 MB SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG/TRAY
- RS Stock No.:
- 171-2192
- Mfr. Part No.:
- W25Q80DVSSIG/TRAY
- Manufacturer:
- Winbond
Subtotal (1 tray of 300 units)*
€283.20
(exc. VAT)
€348.30
(inc. VAT)
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 300 + | €0.944 | €283.20 |
*price indicative
- RS Stock No.:
- 171-2192
- Mfr. Part No.:
- W25Q80DVSSIG/TRAY
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 1M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.91mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5.38mm | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Number of Words | 1M | |
| Maximum Random Access Time | 6ns | |
| Series | W25Q80DV | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 1M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.91mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5.38mm | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
Supply Current 25mA | ||
Number of Words 1M | ||
Maximum Random Access Time 6ns | ||
Series W25Q80DV | ||
8M-bit 3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Dual/Quad Serial Peripheral Interface
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
4,096 pages (256 bytes), page program in 0.8mS (typ.)
Single/Dual/Quad Fast Read instructions
8/16/32/64byte wrap around for Fast Read Dual/Quad I/O instructions
Clock operation up to 104MHz (416MHz equivalent with Quad I/O Read)
2.7 to 3.6V power supply
1μA power down current
-40° to +85°C operating range
Erase/Program suspend / resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Complement Array Protection Bit
3X256byte Security Registers with OTP locks
Lock-Down and OTP protection
Volatile & Non-volatile Status Register Bits
Serial Flash Discoverable Parameters (SFDP)
Related links
- Winbond NOR 8 MB SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG/TRAY
- Winbond NOR 8 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 8 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSNIG
- Winbond NOR 8 MB Quad-SPI Flash Memory 8-Pin USON, W25Q80DLUXIE
- Winbond NOR 2 MB SPI Flash Memory 8-Pin USON, W25X20CLUXIG
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC
