Winbond NOR 8 MB SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG/TRAY

Get a bulk buy discount

Add 75 more to save 9%

View bulk pricing options

Subtotal (1 pack of 15 units)*

€15.98

(exc. VAT)

€19.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 930 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 60€1.065€15.98-
75 - 135€0.959€14.399%
150 +€0.852€12.7819%

*price indicative

Packaging Options:
RS Stock No.:
171-2234
Mfr. Part No.:
W25Q80DVSSIG/TRAY
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

8MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.38mm

Height

1.91mm

Width

4mm

Standards/Approvals

No

Series

W25Q80DV

Supply Current

25mA

Number of Bits per Word

8

Automotive Standard

No

Maximum Random Access Time

6ns

Number of Words

1M

8M-bit 3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI

Dual/Quad Serial Peripheral Interface

Uniform 4KB erasable sectors & 32KB/64KB erasable blocks

4,096 pages (256 bytes), page program in 0.8mS (typ.)

Single/Dual/Quad Fast Read instructions

8/16/32/64byte wrap around for Fast Read Dual/Quad I/O instructions

Clock operation up to 104MHz (416MHz equivalent with Quad I/O Read)

2.7 to 3.6V power supply

1μA power down current

-40° to +85°C operating range

Erase/Program suspend / resume, Suspend Status Bit

Factory-programmed unique ID

Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks

Complement Array Protection Bit

3X256byte Security Registers with OTP locks

Lock-Down and OTP protection

Volatile & Non-volatile Status Register Bits

Serial Flash Discoverable Parameters (SFDP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy