Winbond NAND 1 GB Serial Flash Memory 8-Pin WSON, W25N01GVZEIG/TUBE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
171-2218
Mfr. Part No.:
W25N01GVZEIG/TUBE
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

Flash Memory

Memory Size

1GB

Interface Type

Serial

Package Type

WSON

Pin Count

8

Organisation

128M x 8 bit

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.1mm

Height

750μm

Standards/Approvals

No

Width

8mm

Series

W25N01GV

Automotive Standard

No

Number of Words

128M

Number of Bits per Word

8

Maximum Random Access Time

7ns

Supply Current

35mA

1Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default

Vcc: 2.7V to 3.6V

Bus width: x1/x2/x4

Operating temperature: Industrial: -40°C to 85°C

Single-Level Cell (SLC) Technology

Density: 1G-bit/128M-byte

Page size: 2,112 bytes (2048 + 64 bytes)

Block size: 64 pages (128K + 4K bytes)

Page read with ECC enable: 50us

SPI clocks: 104MHz

Page program time: 250us(typ.)

Block erase time: 2ms(typ.)

Support OTP memory area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy