Winbond SLC NAND 32 MB SPI Flash Memory 8-Pin SOIC, W74M32FVSSIQ/TUBE
- RS Stock No.:
- 171-2240
- Mfr. Part No.:
- W74M32FVSSIQ/TUBE
- Manufacturer:
- Winbond
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2240
- Mfr. Part No.:
- W74M32FVSSIQ/TUBE
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Cell Type | SLC NAND | |
| Memory Size | 32 MB | |
| Interface Type | SPI | |
| Product Type | Flash Memory | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.91 mm | |
| Length | 5.38 mm | |
| Maximum Clock Frequency | 104 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 7 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 4M | |
| Organisation | 4M x 8 | |
| Series | W74M | |
| Standards/Approvals | JEDEC | |
| Supply Current | 4 mA | |
| Width | 5.38 mm | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Cell Type SLC NAND | ||
Memory Size 32 MB | ||
Interface Type SPI | ||
Product Type Flash Memory | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.91 mm | ||
Length 5.38 mm | ||
Maximum Clock Frequency 104 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 7 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 4M | ||
Organisation 4M x 8 | ||
Series W74M | ||
Standards/Approvals JEDEC | ||
Supply Current 4 mA | ||
Width 5.38 mm | ||
The W74M32FV (32M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The W74 series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with low current consumption. All devices are offered in space-saving packages.
More than 20-year data retention
Low Power
Wide Temperature Range
Flexible Architecture with 4KB sectors
Advanced Security Features
Related links
- Winbond SLC NAND 32 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIQ/TUBE
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
