Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5279
Mfr. Part No.:
S29JL032J70TFI020
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

32MB

Product Type

Flash Memory

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

4M x 8/2M x 16 bit

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

No

Width

12mm

Length

12.1mm

Automotive Standard

AEC-Q100

Number of Words

2M, 4M

Number of Bits per Word

16

Maximum Random Access Time

70ns

Series

S29JL032J

Number of Banks

4

Supply Current

30mA

Parallel NOR Flash Memory, Cypress Semiconductor


High performance

Fast random-access and high bandwidth

Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy