Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-5431
Mfr. Part No.:
S29JL032J70TFI323
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

32MB

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

4M x 8 bit

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC 42.4

Series

S29JL032J

Number of Words

2097152 Words

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

COO (Country of Origin):
US
The Infineon Flash Memory is a 32 Mb, 3.0 volt only flash memory device, organized as 2097152 words of 16 bits each or 4194304 bytes of 8 bits each. Word mode data appears on DQ15 to DQ0, byte mode data appears on DQ7 to DQ0. The device is designed to be programmed in system with the standard 3.0 volt VCC supply, and can also be programmed in standard EPROM programmers. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.

High performance

20 year data retention typical

Ultra low power consumption

Compatible with JEDEC standards

Simultaneous Read and Write operations

Supports common flash memory iInterface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy